您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

STICE-MEB/A4A - 

Emulator, Real Time Emulation System for STM8 MCU's, Full Featured, Cost Effective

STICE-MEB/A4A - Emulator, Real Time Emulation System for STM8 MCU's, Full Featured, Cost Effective

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
STICE-MEB/A4A
訂購代碼:
2318863
查看所有技術文件

產品總覽

The STICE-MEB/A4A is a main emulation board (MEB) for STICE emulator. This main emulation board (MEB) provides interface and emulation resources common to all emulated MCU families. The STICE is the advanced in circuit emulation system for STM8 microcontrollers. It offers a complete range of proven debugging features such as advanced breakpoints and trace recording. In addition, it provides new profiling and coverage capabilities to help detect and eliminate dead code and bottlenecks in application execution.
  • Real time emulation of STM8 MCUs (CPU frequency from 250Hz up to 50MHz)
  • Application profiling for execution time
  • Coverage analysis on code
  • Unlimited instruction breakpoints for the entire MCU memory space
  • 8bit probe analyzer
  • Non intrusive read/write on the fly to data memory during emulation
  • Control of application memory accesses configurable at byte level
  • Advanced breakpoints with up to 4 levels of user configured conditions
  • Input trigger and 2 output triggers
  • In circuit debugging/programming via SWIM

應用

Embedded Design & Development

產品訊息

:
Emulator
:
STM8
:
-
:
-
:
Emulation Board STICE
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/7/1 當週起有更多存貨可供選購

有貨時聯繫我

NT$43,834.09

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$43,834.09