您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

STM32-COMSTICK - 

Development Kit, Embedded Network, Debugging/Programming via Dedicated USB Connector

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
STM32-COMSTICK
訂購代碼:
1776347
查看所有技術文件

產品總覽

STM32-COMSTICK is complete, low cost evaluation and development packages that provide a fast and easy introduction to the networking features of Cortex-M3 STM32 based microcontroller families. The ComStick include several sample applications implementing device peripherals plus a web server application so that users can explore networking of embedded applications. The C source code for all sample applications is provided so that users can modify them, and then rebuild and debug the application. The software package includes an unlimited Hitex toolchain tailored to the ComSticks. Software tools include an unlimited C compiler (TASKING for Cortex-M3) to build/rebuild the sample applications and Hitex HiTOP5 development environment for code editing, device programming and application debugging. For programming and debugging applications, the ComStick connect to a host PC via a dedicated USB port. Application power is also provided via the USB connection with the host PC.
  • STM32-comStick with STM32F107VC
  • In-circuit debugging/programming via dedicated USB connector
  • HiTOP IDE for programming and debugging
  • C compiler for Cortex-M3
  • C source code for evaluation applications

應用

Motor Drive & Control, Medical, Portable Devices, Industrial, Consumer Electronics, Security, Audio

產品訊息

:
STMicroelectronics
:
32bit
:
STM32F1xx, STR91x
:
ARM
:
ARM9, Cortex-M3
:
STM32, STR9
:
Board
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

不再生產

NT$2,784.25

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,784.25