您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

STM8/128-MCKIT - 

Motor Control Starter Kit, STM8S (128KB flash) Microcontrollers

STM8/128-MCKIT - Motor Control Starter Kit, STM8S (128KB flash) Microcontrollers
STM8/128-MCKIT - Motor Control Starter Kit, STM8S (128KB flash) Microcontrollers

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
STM8/128-MCKIT
訂購代碼:
2318884
查看所有技術文件

產品總覽

STM8/128-MCKIT starter kit is an integrated system designed to provide a complete, ready to use motor control application developed around the STM8 microcontroller. This starter kit is particularly suited to drive three phase brushless motors (either AC induction or permanent magnet types) and demonstrates how effectively the STM8 microcontrollers can be used in real world motor control applications. However, the main advantage of the STM8/128-MCKIT is that you can use it to create your own applications and reprogram the STM8 microcontroller. You can develop your own applications using the dedicated software libraries provided in the starter kit in conjunction with a third party IDE and C compiler.
  • Motor drive based on scalar control (BLDC or ACIM) for three phase motors
  • Position and/or speed measurement is implemented using Hall sensors or a tachometer
  • Sensorless control
  • The inverter is driven using the PWM modulation technique
  • Acts as a plug and play demo, with the provided BLDC motor, in sensorless speed control mode
  • Operates with an AC induction motor, after reprogramming mcu, in open loop or in speed control mode

應用

Motor Drive & Control

內容

3 Boards, Cables, CD, Components, Motor, STX-RLink USB-JTAG Debugger.

產品訊息

:
STMicroelectronics
:
STM8S
:
Power Management - Motor Control
:
Three Phase AC / DC Brushless Motor Control
:
STM8
:
-
:
-
:
Starter Kit STM8S
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

1 有存貨

1 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/26 當週起有更多存貨可供選購

NT$43,760.22

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$43,760.22