您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

STM8L1526-EVAL - 

Evaluation Board, STM8L152C6 MCU, Full Range of Hardware Features, Integrated On Board ST-LINK

STM8L1526-EVAL - Evaluation Board, STM8L152C6 MCU, Full Range of Hardware Features, Integrated On Board ST-LINK

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
STM8L1526-EVAL
訂購代碼:
2318916
查看所有技術文件

產品總覽

The STM8L1526-EVAL evaluation board is a complete demonstration and development platform for STMicroelectronic's STM8 core-based STM8L152C6 microcontroller. The full range of hardware features on the board helps you evaluate all peripherals and develop your own applications.
  • Three 5 V power supply options
  • Audio speaker and microphone connected to the DAC and ADC of the STM8L152C6
  • 1 Gbyte or more SPI interface microSD CardTM
  • 128 Mbit SPI serial Flash
  • I2C compatible serial interface 64 Kbit EEPROM and SMBusTemperature sensor
  • RS-232 communication
  • IrDA transceiver
  • Inductor motor control connector
  • SWIM debug support, ST-LINK embedded
  • 122x32 dot matrix LCD connected to the SPI interface
  • Joystick with 4-direction control and selector
  • Reset and User button
  • 4 colour LEDs and one bicolour LED
  • MCU consumption measurement circuit
  • LCD glass 28 x 4 segments connected to the LCD driver inside the STM8L152C6
  • Extension connector for daughterboard or wrapping board

應用

Medical, Security, Consumer Electronics

產品訊息

:
STMicroelectronics
:
8bit
:
STM8L1xx
:
STM8
:
STM8
:
STM8L152C6
:
Eval Board STM8L152C6
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

1 有存貨

存貨供應完畢便停止銷售

1 件可在 4 - 5 個工作日內出貨
NT$7,881.44

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$7,881.44