您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

STR711-SK/IAR - 

Development Kit, STR711FR2 MCU, J-Link In-Circuit Debugger/Programmer, IAR Embedded WorkBench® SW

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
STR711-SK/IAR
訂購代碼:
1171270

產品總覽

STR711-SK/IAR is a complete, cost effective IAR KickStart Kit solution for starting application development and evaluating STR711FR2 ARM core based microcontroller. KickStart kit provides all hardware and software you need to start developing applications including KickStart development board that provides a full range of features to help developers evaluate and start developing applications for the included STR711FR2 microcontroller. The board is powered from the J-Link's USB connection with the host PC. And J-Link in-circuit debugger/programmer(USB/JTAG) which integrates fully with EWARM, allowing to download the application to target and debug it while it runs on ARM core based microcontroller. And IAR Embedded WorkBench for ARM IDE with the KickStart edition of IAR C/C++ compiler. And IAR VisualSTATE 20-state version of IAR's graphical design environment with C/C++ code generator for developing application code based on machine states.
  • J-Link in-circuit debugger/programmer with USB interface to host PC and 20 pin JTAG interface
  • Full featured KickStart development board with target microcontroller STR711FR2
  • IAR EWARM software package with compiler, code generator, debugger, Editor, linker, librarian tools
  • KickStart C/C++ compiler for output of code up to 32Kbytes
  • VisualSTATE code generator, 20 state version
  • C-SPY high level language debugger

應用

Communications & Networking

內容

Development Board w/Target Microcontroller, Debugger/Programmer, Workbench, IAR C/C++ Compiler.

產品訊息

:
STMicroelectronics
:
32bit
:
STR71x
:
ARM
:
ARM7TDMI
:
STR7
:
Development Board, Target MCU, IAR In-circuit Debugger/programmer, Embedded Workbench
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

不再生產

NT$12,010.12

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$12,010.12