您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

STX-RLINK - 

Debugger/Programmer, STM8/ST7/STM32/STR7/STR9 MCU's, In Circuit Debugging and Programming

STX-RLINK - Debugger/Programmer, STM8/ST7/STM32/STR7/STR9 MCU's, In Circuit Debugging and Programming

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
STX-RLINK
訂購代碼:
1171272
技術資料表:
STX-RLINK   Datasheet
查看所有技術文件

產品總覽

STX-RLINK is a Raisonance's versatile, low cost, in-circuit debugger and programmer for a complete range of microcontrollers (STM8, ST7, STM32, STR7 and STR9). It connects to application or evaluation boards for ICD and ICP via an industry standard JTAG-SWD connection for ARM corebased microcontrollers, via SWIM connection for STM8, or via an in-circuit communication connection for ST7 microcontrollers. The RLink, driven by Raisonance's Ride7 integrated development environment provides both unlimited in-circuit debugging and programming of applications for STM8 and ST7. The RLink allows in-circuit debugging of STM32, STR7 and STR9 MCUs with debug code limitation up to 1/2 the size of the device flash if flash is less than or equal to 64Kbytes, or up to 64Kbytes if flash is more than 64Kbytes. In combination with Raisonance's free RFlasher7 programming software, RLink can also be used as a very low cost, dedicated in-circuit programmer for STM8, ST7, STM32, STR7 and STR9 MCU.
  • In-circuit debugging and programming
  • Connection to application board via JTAG, SWD, ST SWIM or ICC interface
  • USB interface to host PC
  • Powered from USB

應用

Embedded Design & Development

產品訊息

:
Debugger / Programmer
:
-
:
ARM, STM8
:
Cortex-M3, STM8
:
In-Circuit Debugger & Programmer STX-RLINK
:
Powered From USB, USB Interface To Host PC
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

STX-RLINK 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量

相關產品

相關搜尋

不再生產

NT$3,690.37

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,690.37