您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

TSH82IYDT - 

Operational Amplifier, Dual, 2 Amplifier, 65 MHz, 117 V/µs, 4.5V to 12V, SOIC, 8 Pins

TSH82IYDT - Operational Amplifier, Dual, 2 Amplifier, 65 MHz, 117 V/µs, 4.5V to 12V, SOIC, 8 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TSH82IYDT
訂購代碼:
2462815
產品範圍
AEC-Q100
技術資料表:
TSH82IYDT   Datasheet
查看所有技術文件

產品總覽

The TSH82IYDT is a wide-band dual Operational Amplifier with standby function. It features high video performance with large bandwidth, low distortion and excellent supply voltage rejection. This amplifier also features large output voltage swings and a high output current capability to drive standard 150R loads. The TSH81 device also features a standby mode, which provides the operational amplifier with a low power consumption and high output impedance. This function allows power saving or signal switching/multiplexing for high-speed applications.
  • Output current up to 55mA
  • Specified for 150R Loads
  • ±2V Differential input voltage
  • 3µV/°C Input offset voltage drift

應用

Imaging, Video & Vision, Signal Processing

警告

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate. Limited stock available

產品訊息

:
2 Amplifier
:
65MHz
:
117V/µs
:
4.5V to 12V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
AEC-Q100
:
MSL 3 - 168 hours
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

17,418 有存貨

17,418 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2020/4/6 當週起有更多存貨可供選購

NT$37.69

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$37.69
 
10+ NT$32.05
 
100+ NT$24.62
 
500+ NT$21.75
 
1000+ NT$17.19
 
2500+ NT$15.25