您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

1-1393561-9 - 

D Sub Screwlock / Slidelock, AMPLIMITE Series, 29.9 mm, 4-40 UNC-2A

1-1393561-9 - D Sub Screwlock / Slidelock, AMPLIMITE Series, 29.9 mm, 4-40 UNC-2A

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
1-1393561-9
訂購代碼:
2452636
產品範圍
AMPLIMITE Series

產品總覽

The AMPLIMITE series industry's most extensive and versatile D-subminiature Connector. This connector has become the most popular type of input/output (I/O) connector in use today. Established and proven, it is rugged, easily used and has been widely adopted in standards for many applications. Standard AMPLIMITE connector come in two series, HD-20 and HD-22, each having five sizes related to the size of the shell. The shell sizes, numbering from one to five are identical for each series, while the number of positions differs. Depending on the size of the contacts, it is possible to have different numbers of contact cavities in a given shell size.

應用

Industrial, Communications & Networking

產品訊息

:
AMPLIMITE Series
:
29.9mm
:
-
:
4-40 UNC-2A
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

95 有存貨

95 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/30 當週起有更多存貨可供選購

NT$23.00

不提供定價。 請聯絡客戶服務

價格
每個
多項: 10 最少: 10
數量 價格 您的價格
 
 
10+ NT$23.00
 
75+ NT$22.00
 
200+ NT$21.00
 
400+ NT$20.00