您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

2288220-2 - 

Connector Accessory, Heat Sink Clip, CFP2 Series I/O Connectors, CFP2/CFP4 Series

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
2288220-2
訂購代碼:
2770017
產品範圍
CFP2/CFP4 Series

產品總覽

Designed for high speed communications, the CFP2 and CFP4 Series interconnects transfer data 2.8 times faster than current CFP products, achieving 28 Gbps per lane for over 100 Gbps Ethernet (and other protocols) in a high density, 0.6mm contact pitch. In addition, they provide excellent signal integrity and feature a ruggedized cage construction for a more robust solution than the competition, helping ensure reliable connections.
  • Up to 4x data rate per 19" line card vs CFP
  • Up to 60% lower power consumption vs CFP
  • 0.6mm pitch SMT receptacle connectors
  • Pin counts: CFP2: 104 pins; CFP4: 56 pins

應用

Data / Computing, Telecommunications, Transportation

產品訊息

:
Heat Sink Clip
:
CFP2 Series I/O Connectors
:
CFP2/CFP4 Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

100 有存貨

100 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/12/2 當週起有更多存貨可供選購

NT$187.47

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$187.47
 
10+ NT$157.64
 
50+ NT$153.91
 
100+ NT$150.18
 
250+ NT$131.20
 
500+ NT$127.47