您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

TEK-BEAGLE.0 - 

Dev Board Enclosure, Beagleboard-xM Revision C Card, ABS, Polycarbonate, Transparent

TEK-BEAGLE.0 - Dev Board Enclosure, Beagleboard-xM Revision C Card, ABS, Polycarbonate, Transparent

圖片僅供舉例說明。 請參閱產品描述。

製造商:
TEKO TEKO
製造商產品編號:
TEK-BEAGLE.0
訂購代碼:
2356032
查看所有技術文件

產品訊息

:
Beagleboard-xM Revision C Card
:
28mm
:
103mm
:
103mm
:
ABS, Polycarbonate
:
Transparent
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The TEK-BEAGLE.0 is a Beagleboard-xM Case designed for housing the Beagleboard-xM card. The flame retardant Bayland (ABS + PC) provides excellent mechanical strength even when exposed to high temperatures. It offers fast and secure assembly by 4 self-tapping screws in the base. Internal fixing studs for an easy and intuitive assembly of Beagleboard-xM. It has a fresh and innovative design that is style, tactile and modern. The design is complementary by many technical features which are aimed at enhancing the performance of the embedded Mini-PC. The aeration slots are moulded into the base section to provide proper airflow and help to prevent overheat components. The sides of the case protrude to protect the connectors.

應用

Industrial

內容

Case and 4x Transparent non-slip feet.

相關產品

比較選取項目

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/7/29 當週起有更多存貨可供選購

有貨時聯繫我

NT$581.95

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$581.95
 
5+ NT$522.86
 
10+ NT$476.19
 
25+ NT$449.69