您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

1103 (OPTION A1 L3) - 

Test Accessory, Probe Power Supply

1103 (OPTION A1 L3) - Test Accessory, Probe Power Supply

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
1103 (OPTION A1 L3)
訂購代碼:
2921508
查看所有技術文件

產品訊息

:
Probe Power Supply
:
TEKTRONIX P6205/P6243/P6245/P6246/P6247/P6248/P6249/P6330/P6701B/P6703B/P5205/P5210/ADA400A & TCP202
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

Accessory power supply that provides external power to TekProbe BNC interface probes. It offers two independently controlled channels consisting of a TekProbe BNC interface input, a voltage offset control (providing variable offset or no offset) and BNC signal output. For use with P6205, P6243, P6245, P6246, P6247, P6248, P6249, P6330, P6701B, P6703B, P5205, P5210, ADA400A and TCP202 on other than TekProbe BNC interfaced scopes. It is suitable for use in high-speed digital systems design (ECL, GaAs, MOS, CMOS, FastCMOS, BiCMOS, TTL), component design/characterization (amplitude levels, aberrations, propagation delay and timing, bandwidths and rise times), educational research, manufacturing engineering and test.
  • Powers up to two probes
  • Overload protected

內容

Power Supply, Euro plug (220V, 50Hz), German manual.

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/7/29 當週起有更多存貨可供選購

有貨時聯繫我

NT$104,082.00

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$104,082.00