您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ADA400A - 

Test Accessory, Differential Preamplifier, DPO2000, MSO2000, DPO3000, MSO3000, TDS3000

ADA400A - Test Accessory, Differential Preamplifier, DPO2000, MSO2000, DPO3000, MSO3000, TDS3000

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADA400A
訂購代碼:
207421
技術資料表:
ADA400A   Datasheet
查看所有技術文件

產品訊息

:
Differential Preamplifier
:
DPO2000, MSO2000, DPO3000, MSO3000, TDS3000
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The ADA400A is a Differential Preamplifier allows direct oscilloscope measurements of very low amplitude voltages and signals which are not ground referenced. The high impedance of both inputs eliminates the need to add additional ground points in the DUT, thereby avoiding circulating currents which disturb the measurement or the circuit. High gain and extremely high common mode rejection of the ADA400A differential preamplifier provide usable measurements of voltages as low as 5µV, even in high-noise environments. Selectable bandwidth limiting reduces normal mode noise from digital logic, switch mode power supplies and line frequency sources. Adjustable differential offset allows the user to null out transducer bridge bias and galvanic potential from the test setup. An "infinite impedance" mode can be selected in the two highest gain ranges allowing accurate measurements of signals with high source impedance.
  • Active differential preamplifier
  • Integral probe power with TEKPROBE™ BNC

應用

Test & Measurement

1 有存貨

1 件可在 1 - 2 個工作日內出貨
 
查看存貨和交貨期

2019/7/29 當週起有更多存貨可供選購

NT$83,183.43

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$83,183.43