您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

AFG2021

Function Generator, Arbitrary, 1 Channel, 20 MHz, AFG-2000 Series

AFG2021 - Function Generator, Arbitrary, 1 Channel, 20 MHz, AFG-2000 Series
AFG2021 - Function Generator, Arbitrary, 1 Channel, 20 MHz, AFG-2000 Series
AFG2021 - Function Generator, Arbitrary, 1 Channel, 20 MHz, AFG-2000 Series

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AFG2021
訂購代碼:
2143351
產品範圍
AFG-2000 Series

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Arbitrary, Function

:
1 Channel

:
AFG-2000 Series

:
20MHz

:
FSK

:
3 Years

:
EU, SWISS, UK

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (1)

產品總覽

Features include a new 3.5 inch colour TFT screen shows relevant parameters in text and graphic formats. 2U height and half-rack width form factor enables the AFG2000 to be stacked on other bench instruments including digital multimeters, power supplies, and frequency counters saving valuable bench space.
  • 0 MHz sine, 10 MHz square and pulse waveforms provide coverage for your most common applications
  • 250 MS/s sampling rate and 14-bit vertical resolution enable the creation of high-fidelity signals
  • The innovative UI reduces setup and evaluation time with direct access to frequently used functions
  • 4 × 128 kS memory and the USB memory expansion capability
  • USB remote control port and USB flash drive port
  • Built-in Modulation, Noise Generator, Burst, and Sweep modes for greater versatility
  • Built-in waveforms provide quick access to commonly used signals
  • Large 3.5 inch colour screen displays both graphical and numeric waveform information simultaneously
  • Menu and online help in 8 languages
  • 2U height and half-rack width fits both benchtop and rack-mounted
  • Free ArbExpress software makes waveform editing and downloading extremely easy
  • Free SignalExpress software

應用

Test & Measurement, Maintenance & Repair

內容

User's Manual, Power Cord, USB Cable, CD-ROM with Programmer manual and service manual, CD-ROM with NI Labview Signal Express and IVI Drivers, CD-ROM with ArbExpress Software, and NIST-Traceable Calibration Certificate

註腳

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

1 有存貨

1 件可在 1 - 2 個工作日內出貨

存貨供應完畢便停止銷售

NT$56,306.88

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$56,306.88
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。