您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DMM4050 - 

Bench Digital Multimeter, 4000 Series, True RMS, Auto, Manual Range, 1 kV, 10 A, 6.5 Digit

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DMM4050
訂購代碼:
1771903
產品範圍
4000 Series
技術資料表:
DMM4050   Datasheet
查看所有技術文件

產品訊息

:
6.5
:
GPIB, LAN, RS232, USB
:
10A
:
1kV
:
1Gohm
:
4000 Series
:
10A
:
1kV
:
3 Years
:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Period, Temperature
:
EU, SWISS, UK
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

With 6.5 digit resolution, the Tektronix DMM4050 multimeters enable you to measure volts, ohms and amps with a basic V DC accuracy of up to 0.0024%. Integrated frequency, period, capacitance and temperature measurements mean you can make a wide range of measurements with one instrument. You can also monitor and record measurements over time or environmental ranges and view statistical values to see how your circuit's performance is changing. And, dedicated front-panel buttons provide fast access to frequently used functions and parameters, reducing set-up time. The DMM4050 multimeters provide the feature-rich tools and precision you need for your most demanding measurements.
  • 6.5 Digit Resolution with a basic VDC Accuracy of up to 0.0024%
  • Volts, Ohms, and Amps Measurements
  • True RMS (AC, AC + DC) Measurements
  • Temperature and Capacitance Measurements (DMM4050)
  • Diode and Continuity Testing, Frequency and Period Measurements
  • 2×4 Ohms 4-wire Measurement Technique
  • TrendPlot™ Paperless Data Recorder Mode
  • Measurement Statistics and Histogram Mode
  • Front and Rear 2×4 Measurement Inputs
  • USB Host Port, RS-232, LAN and GPIB Ports

應用

Industrial, Maintenance & Repair, Test & Measurement

內容

USB to RS-232 Interface Adapter Cable and National Instrument's LabVIEW SignalExpress™ TE Limited Edition for Connecting Your Bench.

註腳

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

相關產品

比較選取項目

相關搜尋

1 有存貨

1 件可在 1 - 2 個工作日內出貨
 
查看存貨和交貨期

有 1 件可於 2019/7/25 出貨
有 1 件可於 2019/8/1 出貨
有 4 件可於 2019/8/2 出貨

2019/8/26 當週起有更多存貨可供選購

NT$63,002.85

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$63,002.85