您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

FCA3100 - 

Frequency Counter, 400 MHz, 0.001Hz to 400MHz, 12 Digits, 25 mVrms, FCA3100 Series

FCA3100 - Frequency Counter, 400 MHz, 0.001Hz to 400MHz, 12 Digits, 25 mVrms, FCA3100 Series

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
FCA3100
訂購代碼:
1824795
產品範圍
FCA3100 Series
技術資料表:
FCA3100   Datasheet
查看所有技術文件

產品訊息

:
400MHz
:
Duty Cycle, Frequency, Period, Peak Voltage, Phase, Pulse Width, Time Interval, Totalise, Voltage
:
0.001Hz to 400MHz
:
12
:
25mVrms
:
90mm
:
210mm
:
395mm
:
FCA3100 Series
:
EU, SWISS, UK
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The Timer/Counter/Analyzer pack many different functions into one feature-rich instrument. With industry-leading frequency and time resolution, the FCA Series comes standard with deep internal memory and a fast data transfer rate of 250k Samples/s to internal memory. In addition, the multi-parameter display shows auxiliary measurements alongside your main measurement to provide you with the results you need at a glance. With the industry's most comprehensive analysis modes, including measurement statistics, histograms, and trend plots, you have the tools you need to quickly and accurately analyze your signal.
  • Automated Measurements
  • Multi-parameter Display
  • Trend Plot Mode
  • Measurement Statistics Mode
  • Histogram Mode
  • Allan Deviation
  • Zero Dead-time Frequency/Period Measurements
  • Programmable Pulse Output from 0.5 Hz to 50 MHz

應用

Maintenance & Repair, Test & Measurement

註腳

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

FCA3100 的替代選擇

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/8/19 當週起有更多存貨可供選購

有貨時聯繫我

NT$170,871.20

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$170,871.20