您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MDO4TRIG - 

Oscilloscope Module, Advanced RF Power Level Triggering Module

MDO4TRIG - Oscilloscope Module, Advanced RF Power Level Triggering Module
MDO4TRIG - Oscilloscope Module, Advanced RF Power Level Triggering Module

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MDO4TRIG
訂購代碼:
2250855
技術資料表:
MDO4TRIG   Datasheet
查看所有技術文件

產品訊息

:
Advanced RF Power Level Triggering Module
:
Tektronix MDO4000 Series Oscilloscopes
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The MDO4TRIG is an Advanced RF Power Level Triggering Module enables the power level on the spectrum analyser input to be used as a source. This application module provides advanced RF triggering. This module enables the RF power level on the spectrum analyser to be used as a source for sequence, pulse width, timeout, runt and logic trigger types. For example, can trigger on a RF pulse of a specific length or use the spectrum analyser channel as an input to a logic trigger, enabling the oscilloscope to trigger only when the RF is on while other signals are active. It is suitable for use with the MDO4000C series mixed domain oscilloscopes.

應用

Industrial Automation Control, Wireless, Sensing, Motor Drive & Control, Power Management, Lighting, Displays, IoT (Internet of Things), Robotics, Alternative Energy

註腳

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/10/21 當週起有更多存貨可供選購

有貨時聯繫我

NT$73,605.84

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$73,605.84