您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

RSA306B - 

USB Real Time Spectrum Analyzer, 9 kHz - 6.2 GHz, 40 MHz Acquisition Bandwidth

RSA306B - USB Real Time Spectrum Analyzer, 9 kHz - 6.2 GHz, 40 MHz Acquisition Bandwidth

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
RSA306B
訂購代碼:
2525987
技術資料表:
RSA306B   Datasheet
查看所有技術文件

產品訊息

:
PC Based
:
-
:
9kHz to 6.2GHz
:
-
:
31.9mm
:
190.5mm
:
139.7mm
:
750g
:
3 Years
:
EU, SWISS, UK
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The RSA306B USB spectrum analyzer offers unmatched price and performance, with features normally found on much more expensive analyzers. SignalVu-PC software (including EMI precompliance package) and API is provided as standard. Add on features for IoT with one-button measurements. The RSA306B is highly portable, so you can perform RF signal analysis easily in the field. Data analysis, storage and replay are performed on your personal computer, tablet or laptop. Managing the PC separately from the acquisition hardware makes computer upgrades easy, and minimizes IT management issues.
  • 9 kHz to 6.2 GHz frequency range
  • Mil-Std 28800 Class 2 environmental, shock and vibration for operation in harsh conditions
  • Acquisition bandwidth of 40 MHz for wideband vector analysis of modern standards and wideband real time analysis
  • SignalVu-PC software with 17 spectrum and signal analysis measurements standard
  • Real time DPX Spectrum/Spectrogram standard
  • Options for Mapping, Playback of recorded signals, Signal survey/classification
  • Options for LTE, Bluetooth, APCO 25, WLAN and general purpose modulation analysis
  • Application Programming Interface included
  • Streaming capture to disk offering gapless recording of long-duration events
  • Operating temperature range from -10°C to 55°C
  • Over 15 options for mapping, modulation analysis, standards support, pulse, playback of recorded files, and more
  • Small and light, 0.75kg and less than 4.5 watts power consumption

內容

RSA306B spectrum analyser, USB 3.0 locking cable (1M), SignalVu-PC software, Documentation, USB key, Printed safety/installation manual (English).

註腳

The RSA306B requires a PC with Windows 7, Windows 8/8.1, or Windows 10, 64-bit operating system. Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

RSA306B 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量

相關產品

比較選取項目

相關搜尋

5 有存貨

3 件可在 1 - 2 個工作日內出貨
2 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/5 當週起有更多存貨可供選購

NT$161,044.95

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$161,044.95