您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

RSA607A - 

Spectrum Analyser, PC Based, RSA500A Series, 9kHz to 7.5GHz, 75.03 mm, 358.57 mm

RSA607A - Spectrum Analyser, PC Based, RSA500A Series, 9kHz to 7.5GHz, 75.03 mm, 358.57 mm
RSA607A - Spectrum Analyser, PC Based, RSA500A Series, 9kHz to 7.5GHz, 75.03 mm, 358.57 mm

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
RSA607A
訂購代碼:
2723078
產品範圍
RSA500A Series
技術資料表:
RSA607A   Datasheet
查看所有技術文件

產品訊息

:
PC Based
:
RSA500A Series
:
9kHz to 7.5GHz
:
-
:
75.03mm
:
358.57mm
:
222.25mm
:
2.88kg
:
3 Years
:
EU, SWISS, UK
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

Using the latest in commercial interfaces and available computing power, the RSA USB Spectrum Analyzer Series separates signal acquisition from measurement, dramatically lowering the cost of instrument hardware. The RSA607A USB spectrum analyzer offers high bandwidth laboratory spectrum analysis in a small, very transportable package. It brings real-time spectrum analysis and wide analysis bandwidth to solving the problems of engineers who need to characterize, validate and manufacture their designs. The heart of the system is the USB-based RF spectrum analyzer that captures 40MHz bandwidths with great fidelity. The RSA607A operates with SignalVu-PC, a powerful program used as the basis of Tek's traditional spectrum analyzers, offering a deep analysis capability previously unavailable in low-cost laboratory solutions. It is used in spectrum management, interference hunting, maintenance, installation and repair of radio networks.
  • Frequency range from 9KHz to 7.5GHz
  • Standard GPS/GLONASS/Beidou receiver for mapping
  • Optional tracking generator for gain/loss, antenna and cable measurements
  • Streaming capture can be used to record and play back long term events
  • Amplitude accuracy of 0.2 dB to 3GHz (95% confidence)
  • Application programming interface included for development of custom programs
  • 100µsec minimum signal duration with 100% probability of intercept ensures to see problem every time
  • Operating temperature range from -10°C to +55°C
  • Dimension of 222.3mm x 75mm x 358.6mm (W x H x L), net weight 2.79Kg
  • Requires a PC with Windows 7, Windows 8/8.1, or Windows 10, 64-bit operating system
  • 40 MHz Captue Bandwidth
  • 60 / 70 dB SFDR
  • Real-time signal acquisition display and tracking generator option for component characterisation
  • Popular wireless standards supported, including Bluetooth and WLAN modules
  • Choose your form factor for Field or Lab

應用

Test & Measurement

內容

RSA607A spectrum analyzer, USB 3.0 locking cable (1M), SignalVu-PC software, Documentation, USB key, Printed safety/installation manual (English).

註腳

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/8/12 當週起有更多存貨可供選購

有貨時聯繫我

NT$427,713.00

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$427,713.00