您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

TPA-BNC - 

Test Accessory, TekVPI Interface Adapter

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TPA-BNC
訂購代碼:
1856721
技術資料表:
TPA-BNC   Datasheet
查看所有技術文件

產品訊息

:
TekVPI Interface Adapter
:
DPO2000, MSO2000, DPO3000, MSO3000, MDO4000, DPO4000, MSO4000
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The TPA-BNC is a TekVPI™ Interface Adapter enables existing TekProbe® products to connect to oscilloscopes with the TekVPI™ probe interface. The TPA-BNC adapter recognises and supplies the necessary power and serial communication and offset control as used by the connected TekProbe product accessory. It provides an LED probe status indicator which identifies that the probe has powered-up successfully. Existing TekProbe-BNC probe types simply plug into the TPA-BNC adapter which is then plugged directly into any channel of an oscilloscope equipped with the TekVPI probe interface. Suitable for use with DPO2000, MSO2000, DPO3000, MSO3000, MDO4000, DPO4000, MSO4000 models.
  • Easy-to-use plug-in adapter to the oscilloscope's TekVPI™ interface
  • Provides over-current and thermal overload protection for the attached TekProbe® product
  • 0°C to +50°C Operating temperature range

內容

TekVPI Interface adapter, User manual (071-1689-xx).

相關搜尋

6 有存貨

3 件可在 1 - 2 個工作日內出貨
3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/23 當週起有更多存貨可供選購

NT$22,782.76

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$22,782.76