您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

PID330MH-0001 - 

PID Controller, PID330 Series, 96 x 96 mm, 85 to 270 Vac, Relay Outputs

PID330MH-0001 - PID Controller, PID330 Series, 96 x 96 mm, 85 to 270 Vac, Relay Outputs

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
PID330MH-0001
訂購代碼:
1734637
查看所有技術文件

產品訊息

:
B, C, E, J, K, N, R, S, T, U, W, Pt100
:
50°C
:
0°C
:
-
:
250VAC
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The PID330MH-0001 is a PID Temperature Controller housed in a 96 x 96mm 1/4 DIN case. It has selectable thermocouple, RTD or analogue inputs and up to three outputs. The controller can be configured as 1 ON/OFF or PID control and up to 2 alarm outputs or as 2 ON/OFF or PID controls (heat/cool) plus 1 alarm output. It has a large dual 4 digit LED display to show the set point and the process value and is suitable for use with power supplies of 270VAC/DC.
  • Dual display of set point and process value
  • On demand autotuning of PID parameters
  • Single point ramp-soak algorithm
  • Sensor break detection and error compensation

應用

Automation & Process Control, Industrial, Thermal Management

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/8/5 當週起有更多存貨可供選購

有貨時聯繫我

NT$6,442.69

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$6,442.69