您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

TESA 4848 CLR 125MM - 

Duct Tape, Polyethylene Film, Transparent, 100 m x 125 mm

TESA 4848 CLR 125MM - Duct Tape, Polyethylene Film, Transparent, 100 m x 125 mm
TESA 4848 CLR 125MM - Duct Tape, Polyethylene Film, Transparent, 100 m x 125 mm

圖片僅供舉例說明。 請參閱產品描述。

製造商:
TESA TESA
製造商產品編號:
TESA 4848 CLR 125MM
訂購代碼:
1775800
產品範圍
4848 Series
查看所有技術文件

產品訊息

:
Gaffer / Duct / Cloth
:
PE (Polyethylene) Film
:
125mm
:
4.92"
:
100m
:
328.08ft
:
Transparent
:
4848 Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The TESA 4848 CLR 125MM is a Surface Protection Film made of environmentally friendly polyethylene backing and a light, age-resistant acrylic adhesive. It ensures easy, residue-free removal within four weeks of application. It is resistant against different chemical ingredients, physical stress and moisture. The transparent backing avoids a darkroom effect when the film is applied to windows. It is suitable for surface protection applications in the appliance industry.
  • Easy to remove
  • 12N/cm Tensile strength

應用

Automotive, Consumer Electronics, Maintenance & Repair, Industrial

註腳

Outdoor applications make great demands on self-adhesive tapes and require increased accuracy regarding the substrate testing.

相關產品

比較選取項目

相關搜尋

6 有存貨

6 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/5 當週起有更多存貨可供選購

NT$613.70

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$613.70
 
5+ NT$531.16
 
10+ NT$447.04