您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

319 SET - 

Fibre Optic Visual Inspection Scope Set, Fibrescope, Gooseneck Tube, Magnet / Mirror Attachments

319 SET - Fibre Optic Visual Inspection Scope Set, Fibrescope, Gooseneck Tube, Magnet / Mirror Attachments

圖片僅供舉例說明。 請參閱產品描述。

製造商:
TESTO TESTO
製造商產品編號:
319 SET
訂購代碼:
1471407
技術資料表:
319 SET   Datasheet
查看所有技術文件

產品訊息

:
-
:
-
:
-
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The testo 319 fibre-glass fiberscope facilitates easy inspections at difficult-to-access points such as in air ducts, ventilators, machines and motors etc. Diagnoses such as corrosion, friction wear, condition of welding joints, loose parts and lots more can be made very early, very quickly and very easily using endoscopy. The flexible testo 319 can be guided through hollow spaces, bore holes and bends. You can adjust the focus using the focussing wheel. In this way the damaged point can be appraised without the need for dismantling. Highly flexible with a bending radius of only 50 mm, with middle flexibility or stiff; extraordinarily versatile applications thanks to different, push-on casings.
  • Optics: 6,000 pixels with a field of view of 50°
  • Low bend radius (50 mm), small diameter (6 mm)
  • Gooseneck casing for medium flexibility
  • Inherent stability thanks to Decabon sleeve

應用

Sensing & Instrumentation, Test & Measurement

內容

testo 319 fiberscope set, consisting testo 319 fiberscope, gooseneck tube, magnet and mirror attachments and bag.

相關產品

比較選取項目

相關搜尋

无库存

NT$31,953.21

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$31,953.21