您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

TESTO 176-T1

Data Logger, Temperature, 2000000

TESTO 176-T1 - Data Logger, Temperature, 2000000
TESTO 176-T1 - Data Logger, Temperature, 2000000

圖片僅供舉例說明。 請參閱產品描述。

製造商:
TESTO TESTO
製造商產品編號:
TESTO 176-T1
訂購代碼:
2678076
查看所有技術文件

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Temperature

:
-

:
2000000

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (1)

產品總覽

The TESTO 176-T1 is a one channel temperature data logger in metal housing with highly accurate internal sensor (RTD). The TESTO 176 T1 temperature data logger features a rugged metal housing that makes it ideal for the documentation of temperature measurements in extremely cold and dusty environments. The temperature measurement logger is ideal for high accuracy temperature measurements under extreme conditions because of the RTD sensor. Creation of excel spreadsheets, PDFs and data analysis are all easily achieved with the free, downloadable ComSoft software. The data is secured within the logger and can be password protected using ComSoft, data transfer possible using the USB port or SD card (optional).
  • Measuring range from -31°F to 158°F / -35°C to +70°C (Pt100 sensor)
  • Accuracy of ±0.4°F (-31°F to 158°F) / ±0.2°C (-35°C to +70°C) (Pt100 sensor)
  • Resolution is 0.0°F / 0.01°C (Pt100 sensor)
  • Internal RTD sensor for high accuracy data logging
  • Rugged metal housing protects the logger against impact, dirt and moisture
  • Capable of storing up to 2,000,000 temperature readings
  • Rugged and waterproof according to IP68 protection class
  • Capable of CFR 21 part 11 compliancy
  • Dimension is 103mm x 63mm x 33mm, operating temperature of -35°C to +70°C, EN12830 standards
  • Measuring rate is 1s to 24h, 1 x lithium (TL-5903) battery with 8years battery life

應用

Test & Measurement

內容

Testo 176 T1 temperature measurement logger with RTD sensor for high accuracy data logging, Batteries, Certificate of conformity.

註腳

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

无库存

NT$9,935.81

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$9,935.81
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流