您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

430BOOST-SENSE1 - 

Daughter Board, Plug in Module for MCU LaunchPad, MSP430 Capacitive Touch BoosterPack

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
430BOOST-SENSE1
訂購代碼:
1893318

產品訊息

:
Texas Instruments
:
MSP430
:
MSP430
:
MSP430G2xx
:
MSP430G2xx
:
MSPEXP430G2 MSP430 Launchpad Development Kits
:
Capacitive Touch BoosterPack Plug in Board with Female Headers, Quick Start Guide
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The Capacitive Touch Booster Pack (430BOOST-SENSE1) is a plug in board for the MSP430 Value Line Launch Pad development kit (MSP-EXP430G2). This Booster Pack features several capacitive touch elements including a scroll wheel, button and proximity sensor. Also, on- board are 9 LEDs that provide instant feedback as users interact with the capacitive touch elements. In addition, a timer based UART enables communication to a PC for feedback via GUI or HyperTerminal. This Booster Pack also includes a pre-programmed MSP430G2452IN20 Value Line device. When paired with the Launch Pad kit, the Capacitive Touch Booster Pack provides a complete hardware and software reference design to enable developers to quickly and easily replace any physical button with a capacitive touch element. This is the simplest, most cost effective solution for adding capacitive touch differentiation in many applications such as consumer electronics, point of sales machines and other devices with a physical button.
  • Capacitive touch elements including scroll wheel, button and proximity sensor
  • 9 on-board LEDs for instant feedback
  • Timer based UART communication enables interface to PC
  • Open source graphical user interface (GUI) available
  • Includes a pre-programmed MSP430G2452IN20 with demo application
  • Fully supported by the MSP430 capacitive touch sense library

應用

Audio, Imaging, Video & Vision, Signal Processing, Sensing & Instrumentation, Multimedia

內容

Capacitive Touch BoosterPack board with nine LEDs and six sensor areas, preprogrammed MSP430G2452 device.

註腳

MSP-EXP430G2 LaunchPad kit sold separately.

相關產品

比較選取項目

相關搜尋

8 有存貨

存貨供應完畢便停止銷售

8 件可在 3 - 6 個工作日內出貨
NT$430.21

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$430.21
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。