您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ADC3443IRTQ25 - 

Analogue to Digital Converter, 4-CH, 14 bit, 80 MSPS, Differential, Single Ended, Serial, Single

ADC3443IRTQ25 - Analogue to Digital Converter, 4-CH, 14 bit, 80 MSPS, Differential, Single Ended, Serial, Single

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADC3443IRTQ25
訂購代碼:
2526476
產品範圍
Quad 14-Bit Pipelined ADCs

產品總覽

The ADC3443IRTQ25 is a quad-channel, 14bit analogue to digital converter in 56 pin VQFN package. The device is designed specifically to support demanding, high input frequency signals with large dynamic range requirements. An input clock divider allows more flexibility for system clock architecture design while the SYSREF input enables complete system synchronization. It supports serial LVDS interface in order to reduce the number of interface lines, thus allowing for high system integration density. The serial LVDS interface is two-wire, where each ADC data are serialized and output over two LVDS pairs. An internal phase locked loop (PLL) multiplies the incoming ADC sampling clock to derive the bit clock that is used to serialize the 14bit output data from each channel. In addition to the serial data streams, the frame and bit clocks are also transmitted as LVDS outputs. It is used in multi-carrier, multi-mode cellular base stations, munitions guidance, radar and smart antenna arrays.
  • Supply voltage range from 1.7V to 1.9V
  • Operating temperature range from -40°C to 85°C
  • Maximum ADC clock frequency of 80MSPS
  • SNR = 72.4dBFS, SFDR = 87dBc at fIN = 70MHz
  • Maximum analogue and digital supply current is 125mA and 101mA
  • Maximum total power dissipation of 350mW
  • Maximum global power down dissipation is 17mW
  • Standby power down dissipation is 103mW

應用

Power Management, Consumer Electronics, Portable Devices

警告

ESD sensitive device, take proper precaution while handling the device.

產品訊息

:
14bit
:
80MSPS
:
Differential, Single Ended
:
Serial
:
Single
:
1.7V
:
1.9V
:
VQFN
:
56Pins
:
-40°C
:
85°C
:
Quad 14-Bit Pipelined ADCs
:
-
:
MSL 3 - 168 hours
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

无库存

NT$3,463.91

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,463.91
 
10+ NT$2,905.22
 
25+ NT$2,793.48
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。