您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

ADS1210U - 

Analogue to Digital Converter, 24 bit, 16 kSPS, Differential, SPI, Single, 4.75 V

ADS1210U - Analogue to Digital Converter, 24 bit, 16 kSPS, Differential, SPI, Single, 4.75 V

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADS1210U
訂購代碼:
3004307

產品總覽

The ADS1210U is a precision wide dynamic range delta-sigma Analog-to-digital Converter (ADC) with 24-bit resolution operating from a single 5V supply. The differential inputs are ideal for direct connection to transducers or low level voltage signals. The delta-sigma architecture is used for wide dynamic range and to guarantee 22-bit of no missing code performance. An effective resolution of 23-bit is achieved through the use of a very low-noise input amplifier at conversion rates up to 10Hz. Effective resolutions of 20-bit can be maintained up to a sample rate of 1kHz through the use of the unique Turbo modulator mode of operation. The dynamic range of the converters is further increased by providing a low-noise programmable gain amplifier with a gain range of 1 to 16 in binary steps.
  • Differential inputs
  • Programmable gain amplifier
  • Flexible SPI™ compatible SSI interface with 2-wire mode
  • Internal/external reference
  • On chip self-calibration
  • Green product and no Sb/Br

應用

Automation & Process Control, Sensing & Instrumentation, Portable Devices, Consumer Electronics

產品訊息

:
24bit
:
16kSPS
:
Differential
:
SPI
:
Single
:
4.75V
:
5.25V
:
SOP
:
18Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 2 - 1 year
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

0 in stock

短交貨期

 
查看存貨和交貨期

有 120 件可於 2019/9/27 出貨

2019/12/2 當週起有更多存貨可供選購

有貨時聯繫我

NT$1,041.19

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,041.19
 
5+ NT$997.98
 
10+ NT$960.30
 
25+ NT$917.10
 
100+ NT$819.96
 
250+ NT$782.28
 
500+ NT$744.60
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。