您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

產品未必與您的搜尋完全相符

您先前購買過這項產品。 檢視歷史記錄

 
 

ADS1220EVM

Evaluation Module, ADS1220 24-Bit Multi-Channel Delta Sigma (ΔΣ) Analog to Digital Converter

TEXAS INSTRUMENTS ADS1220EVM
×
×

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADS1220EVM
訂購代碼:
3125727

產品總覽

The ADS1220EVM is an evaluation system for the ADS1220, a 24bit, multi channel, delta sigma (ΔΣ) analog to digital converter (ADC). The evaluation module uses the ADS1220 along with minimal circuitry to demonstrate functionality for prototyping and part evaluation. The pins of the ADS1220 are accessible through various connections on the ADS1220EVM connectors. The EVM also contains a MSP430 for use with a personal computer. The evaluation module allows for connection to a computer via a USB port. The evaluation module is controlled by the ADCPro evaluation software using a plug in. The software is designed to run with the Microsoft Windows operating system and allows for the complete evaluation of the ADS1220 device..
  • Contains all support circuitry needed for the ADS1120 and ADS1220
  • 5V or 3.3V power supply options for ADC
  • Voltage reference options: external or on board
  • Easy to use evaluation software for Microsoft Windows XP and Windows 7
  • Built in analysis tools including scope, FFT, and histogram displays
  • Data collection to text files
  • Compatible with the LaunchPad
  • MSP430 microcontroller with JTAG interface
  • SPI compatible Interface

應用

Automation & Process Control, Sensing & Instrumentation, Portable Devices

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Texas Instruments

:
ADS1220

:
24bit

:
2kSPS

:
Data Converter

:
ADC

:
Evaluation Board ADS1220

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (0)

CAD 下載

×

條款與條件

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

開放補貨預購

依照供應商前置時間有更多存貨可提供,預計約 2023/1/30

由於市場條件的影響,交貨時間僅供一般指導,可能會在短時間內發生變化

有貨時通知我

NT$3,993.32

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,993.32
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 新增至購物車 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --