您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

產品未必與您的搜尋完全相符

您先前購買過這項產品。 檢視歷史記錄

 
 

ADS1258EVM-PDK

Demonstration Kit, ADS1258 24-Bit Fast-Channel Cycling Delta-Sigma Analog to Digital Converter

TEXAS INSTRUMENTS ADS1258EVM-PDK
TEXAS INSTRUMENTS ADS1258EVM-PDK
TEXAS INSTRUMENTS ADS1258EVM-PDK
TEXAS INSTRUMENTS ADS1258EVM-PDK
TEXAS INSTRUMENTS ADS1258EVM-PDK
TEXAS INSTRUMENTS ADS1258EVM-PDK
×
×

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADS1258EVM-PDK
訂購代碼:
3125731

產品總覽

The ADS1258EVM-PDK performance demonstration kit contains ADS1258EVM board with the DSP-based MMB0 motherboard. The ADS1258EVM evaluation module evaluates ADS1258, a 24bit fast channel cycling delta sigma ADC that provides single cycle settled data at channel scan rates from 1.8K to 23.7K samples per second (SPS) per channel. The MMB0 motherboard allows the ADS1258EVM to be connected to the computer via an available USB port. ADCPro is a program for collecting, recording, and analyzing data from ADC evaluation boards. It is based on a number of plug in programs, so it can be expanded easily with new test and data collection plug ins.
  • Contains all support circuitry needed for the ADS1258
  • Electronically switchable power supply allows both bipolar and unipolar configuration
  • Voltage reference options external or onboard DAC controlled programmable reference
  • Clock options ADS1258 built in PLL based oscillator or external clock signal
  • General purpose Input/output access
  • Compatible with the modular EVM System
  • Easy to use evaluation software for Microsoft Windows
  • Data collection to ASCII text files
  • Built in analysis tools including scope, FFT, and histogram displays
  • Complete control of board settings

應用

Test & Measurement, Industrial, Automation & Process Control, System Monitoring

註腳

Do not connect the ADS1258EVM-PDK before installing the software on a suitable PC. Failure to observe this caution may cause Microsoft Windows to not recognize the ADS1258EVM-PDK.

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Texas Instruments

:
ADS1258

:
24bit

:
125kSPS

:
Data Converter

:
ADC

:
Eval Board ADS1258, DSP-based MMB0 Motherboard, Software

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (0)

CAD 下載

×

條款與條件

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

1 有存貨 需要更多?

1 UK 有庫存,可在 3-4 個工作日內發貨

由於市場條件的影響,交貨時間僅供一般指導,可能會在短時間內發生變化

NT$6,279.65

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$6,279.65
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 新增至購物車 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --