您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

ADS1281IPW

Analogue to Digital Converter, 31 bit, 4 kSPS, Differential, Single Ended, SPI, Dual (+/-), 1.8 V

ADS1281IPW - Analogue to Digital Converter, 31 bit, 4 kSPS, Differential, Single Ended, SPI, Dual (+/-), 1.8 V

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADS1281IPW
訂購代碼:
3004339

產品總覽

The ADS1281IPW is an ultra high resolution delta sigma Analog-to-digital (A/D) Converter for seismic and energy exploration. The ADS1281 is designed for the demanding needs of energy exploration and seismic monitoring environments. The single-chip design promotes board area savings for improvements in high-density applications. The converter uses a fourth-order, inherently stable, delta-sigma modulator that provides outstanding noise and linearity performance. The modulator is used either in conjunction with the on-chip digital filter or can be bypassed for use with post-processing filters. The digital filter consists of sinc and finite impulse response (FIR) low-pass stages followed by an infinite impulse response (IIR) high-pass filter (HPF) stage. The FIR low-pass stage provides both linear and minimum phase response. The HPF features an adjustable corner frequency. On-chip gain and offset scaling registers support system calibration.
  • High resolution
  • High accuracy
  • Inherently stable modulator with fast responding over-range detection
  • Flexible digital filter
  • Filter bypass option
  • Low power consumption
  • Calibration engine for offset and
  • Gain correction
  • SYNC Input
  • Green product and no Sb/Br

應用

Signal Processing, Sensing & Instrumentation

警告

This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
31bit

:
4kSPS

:
Differential, Single Ended

:
SPI

:
Dual (+/-)

:
1.8V

:
3.3V

:
TSSOP

:
24Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (0)

開放補貨預購

送貨日期自 2020/9/20

有貨時通知我

NT$1,563.68

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,563.68
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
10+ NT$1,458.74
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
25+ NT$1,397.60
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。