您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

ADS1282IPW

Analogue to Digital Converter, 31 bit, 4 kSPS, Differential, Serial, SPI, Single, Dual (+/-)

ADS1282IPW - Analogue to Digital Converter, 31 bit, 4 kSPS, Differential, Serial, SPI, Single, Dual (+/-)

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADS1282IPW
訂購代碼:
3004341

產品總覽

The ADS1282IPW is an Analog-to-digital Converter (ADC) with an integrated, low-noise programmable gain amplifier (PGA) and two-channel input multiplexer (mux). An extremely high-performance single-chip ADC is suitable for the demanding needs of energy exploration and seismic monitoring environments. The converter uses a fourth-order, inherently stable, delta-sigma (ΔΣ) modulator that provides outstanding noise and linearity performance. The modulator is used either in conjunction with the on-chip digital filter or can be bypassed for use with post processing filters. The flexible input MUX provides an additional external input for measurement, as well as internal self-test connections. The PGA features outstanding low noise and high input impedance, allowing easy interfacing to geophones and hydrophones over a wide range of gains. The digital filter provides selectable data rates from 250 to 4000SPS. The high-pass filter (HPF) features an adjustable corner frequency.
  • On-chip gain and offset scaling registers support system calibration
  • Low-noise PGA
  • 2-channel input mux
  • Inherently-stable modulator with fast responding overrange detection
  • Flexible digital filter
  • Linear or minimum phase response
  • Programmable high-pass filter
  • Filter bypass
  • Offset and gain calibration engine
  • SYNC input
  • Green product and no Sb/Br

應用

Automation & Process Control, Sensing & Instrumentation

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
31bit

:
4kSPS

:
Differential

:
Serial, SPI

:
Single, Dual (+/-)

:
1.65V

:
3.6V

:
MSOP

:
28Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (0)

145 有存貨 需要更多?

145 件可在 3 - 4 個工作日內出貨

NT$1,774.45

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,774.45
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。