• in English
  • 您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

    產品未必與您的搜尋完全相符

    您先前購買過這項產品。 檢視歷史記錄

     
     

    ADS1298RECGFE-PDK

    Demonstration Kit, ADS1298R 8-Channel 24-Bit Analog to Digital Converter

    TEXAS INSTRUMENTS ADS1298RECGFE-PDK
    TEXAS INSTRUMENTS ADS1298RECGFE-PDK
    360°
    ×
    ×

    圖片僅供舉例說明。 請參閱產品描述。

    製造商產品編號:
    ADS1298RECGFE-PDK
    訂購代碼:
    3009845

    產品總覽

    The ADS1298R ECG FE is a reference design for the ADS1298R, a family of multichannel, simultaneous sampling, 24bit, delta sigma analog to digital converters (ADCs) with built in programmable gain amplifiers (PGAs), internal reference, and an on board oscillator. The ADS1298R ECG FE can be used with a variety of patient simulators and allows the user to take advantage of the flexible input multiplexer which can be independently connected to the internally generated signals for test, temperature, and lead off detection. Additionally, any configuration of input channels can be selected for derivation of the right leg drive(RLD) output signal. The ADS1298R also includes integrated Respiration Impedance measurement capability. The ADS1298R incorporates all of the features that are commonly required in medical electrocardiogram (ECG) and electroencephalogram (EEG) applications.
    • Easy to use evaluation software for Microsoft windows XP and windows 7
    • Built in analysis tools including oscilloscope, FFT, and histogram displays
    • Flexible input configurations
    • Optional external reference circuits
    • Ability to export data in simple test files for post processing

    應用

    Medical, Sensing & Instrumentation, Motor Drive & Control, System Monitoring, Power Management

    內容

    ADS1298R ECG FE printed circuit board, MMB0 (Modular EVM motherboard)

    警告

    The ADS1298R is intended for feasibility and evaluation testing only in laboratory and development environments. This product is not for diagnostic use and not for use with a defibrillator.

    產品訊息

    想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


    :
    Texas Instruments

    :
    ADS1298R

    :
    24bit

    :
    32kSPS

    :
    Data Converter

    :
    ECG Front End

    :
    Demonstration Board ADS1298R ECG FE Printed Circuit Board, Modular EVM Motherboard

    :
    -

    尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

    技術文件 (1)

    CAD 下載

    ×

    條款與條件

    CAD Models - Notice
    CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
    Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

    接受 取消

    6 有存貨 需要更多?

    6 UK 有庫存,可在 3-4 個工作日內發貨

    由於市場條件的影響,交貨時間僅供一般指導,可能會在短時間內發生變化

    NT$8,518.94

    不提供定價。 請聯絡客戶服務

    價格
    每個
    多項: 1 最少: 1
    數量 價格 您的價格
     
     
    1+ NT$8,518.94
    促銷價格
    合約價格
    網路專用價格
    網路專用合約價格
     
     
     

    不提供定價。 請聯絡客戶服務

    No longer stocked:: No Longer Manufactured::
    新增至購物車 新增至購物車 預購
    新增
    限制的項目
    新增零件編號/ 品項附註
    總價:
    總價: ( )
    總價: --