您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

ADS1675IPAG - 

Analogue to Digital Converter, 24 bit, 4 MSPS, Differential, LVDS, Serial, Single, 2.85 V

ADS1675IPAG - Analogue to Digital Converter, 24 bit, 4 MSPS, Differential, LVDS, Serial, Single, 2.85 V

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADS1675IPAG
訂購代碼:
3004349
產品範圍
Single 24-Bit Sigma-Delta ADCs

產品總覽

The ADS1675IPAG is an Analog-to-digital Converter (ADC) using advanced delta-sigma (ΔΣ) architecture, it operates at speeds up to 4MSPS with outstanding ac performance and dc accuracy. The high-speed, high-precision ADC is comprised of a low-drift modulator with out-of-range detection and a dual-path programmable digital filter. The dual filter path allows the user to select between two post-processing filters - Low-Latency or Wide-Bandwidth. The Low-Latency filter settles quickly for applications with large instantaneous changes, such as a multiplexer. The Wide-Bandwidth path provides an optimized frequency response for ac measurements with a pass-band ripple of less than ±0.00002dB, stop band attenuation of 86dB and a bandwidth of 1.7MHz. The ADC is controlled through I/O pins - there are no registers to program. A dedicated START pin allows for direct control of conversions - toggle the START pin to begin a conversion and then retrieve the output data.
  • Programmable digital filter with user-selectable path
  • Flexible read-only serial interface
  • Easy conversion control with START pin
  • Out-of-range detection
  • Green product and no Sb/Br

應用

Automation & Process Control, Medical, Imaging, Video & Vision, Test & Measurement, Sensing & Instrumentation

產品訊息

:
24bit
:
4MSPS
:
Differential
:
LVDS, Serial
:
Single
:
2.85V
:
5.25V
:
TQFP
:
64Pins
:
-40°C
:
85°C
:
Single 24-Bit Sigma-Delta ADCs
:
-
:
MSL 4 - 72 hours
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

等待發貨

請注意,此產品沒有存貨

您可以按一下按鈕預訂產品,或按一下連結登記您有興趣的產品

在這裡登記您有興趣的產品

NT$1,251.71

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,251.71
 
5+ NT$1,199.86
 
10+ NT$1,154.57
 
25+ NT$1,102.73
 
100+ NT$985.89
 
250+ NT$940.60
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。