您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ADS7946SRTET . - 

Analogue to Digital Converter, SAR, 14 bit, 2 MSPS, Single Ended, Serial, Single, 2.7 V

ADS7946SRTET . - Analogue to Digital Converter, SAR, 14 bit, 2 MSPS, Single Ended, Serial, Single, 2.7 V

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADS7946SRTET .
訂購代碼:
2064216
產品範圍
Dual 14-Bit SAR ADCs
庫存量 :
不再生產

產品訊息

:
No SVHC (27-Jun-2018)
:
14
:
2
:
Single Ended
:
Serial
:
Single
:
2.7
:
5.25
:
WQFN
:
16
:
-40
:
125
:
Dual 14-Bit SAR ADCs
:
-
:
MSL 2 - 1 year
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The ADS7946SRTET is a 14-bit Analog-to-digital Converter (ADC) with differential and single-ended inputs, respectively. The device operates at a 2MSPS sample rate with a standard 16-clock data frame. The device features both outstanding DC precision and excellent dynamic performance, the ADC is pin-compatible with the 8/10/12-bit ADS7947/8/9 devices. The device includes a 2-channel input multiplexer and a low-power successive approximation register (SAR) ADC with an inherent sample-and-hold (S/H) input stage. It supports a wide analog supply range that allows the full-scale input range to extend to ±5V differential or 5V single-ended. A simple SPI™ with a digital supply that can operate as low as 1.65V, allows for easy interfacing to a wide variety of digital controllers. Automatic power-down can be enabled when operating at slower speeds to dramatically reduce power consumption.
  • Outstanding performance
  • No missing codes
  • Auto power-down at lower speeds
  • Simple serial interface (SPI)
  • Green product and no Sb/Br

應用

Communications & Networking, Medical, Sensing & Instrumentation, Automation & Process Control

ADS7946SRTET . 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量
     

每卷

1+ NT$316.31   10+ NT$285.89   25+ NT$264.80   100+ NT$236.80   250+ NT$224.70   500+ NT$206.38   1000+ NT$179.76   其他價格...

限制的項目 新增

相關產品

比較選取項目

不再生產

客戶評論

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。