您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ADS807EG4 - 

Analogue to Digital Converter, 12 bit, 53 MSPS, Differential, Single Ended, Parallel, Single

ADS807EG4 - Analogue to Digital Converter, 12 bit, 53 MSPS, Differential, Single Ended, Parallel, Single

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADS807EG4
訂購代碼:
1214356
產品範圍
Single 12-Bit Pipelined ADCs

產品總覽

The ADS807EG4 is a 12-bit pipelined Analog-to-digital Converter (ADC) includes a high-bandwidth track-and-hold that gives excellent spurious performance up to and beyond the Nyquist rate. The differential nature of this track-and-hold and A/D converter circuitry minimizes even-order harmonics and gives excellent common-mode noise immunity. The track-and-hold can also be operated single-ended. It high-speed, high dynamic range, ADC provides for setting the full-scale range of the converter without any external reference circuitry. The internal reference can be disabled allowing low drive, internal references to be used for improved tracking in multichannel systems. It provides an over-range indicator flag to indicate an input signal that exceeds the full-scale input range of the converter. This flag can be used to reduce the gain of front end gain control circuitry. There is also an output enable pin to allow for multiplexing and testability on a PC board.
  • Internal or external reference
  • Green product and no Sb/Br

應用

Communications & Networking, Test & Measurement, Medical, Imaging, Video & Vision, Automation & Process Control

產品訊息

:
12bit
:
53MSPS
:
Differential, Single Ended
:
Parallel
:
Single
:
4.75V
:
5.25V
:
SSOP
:
28Pins
:
-40°C
:
85°C
:
Single 12-Bit Pipelined ADCs
:
-
:
MSL 2 - 1 year
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$948.18

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$948.18
 
5+ NT$908.98
 
10+ NT$874.44
 
25+ NT$835.24
 
100+ NT$746.79
 
250+ NT$712.57
 
500+ NT$677.98