您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ADS8354IRTET - 

Analogue to Digital Converter, 16 bit, 700 kSPS, Differential, SPI, Single, 4.5 V

ADS8354IRTET - Analogue to Digital Converter, 16 bit, 700 kSPS, Differential, SPI, Single, 4.5 V

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADS8354IRTET
訂購代碼:
2450731
產品範圍
Dual 16-Bit SAR ADCs

產品總覽

The ADS8354IRTET is a 16-bit Analog-to-digital Converter (ADC) that support fully-differential analog inputs. It belongs to a family of pin-compatible, dual, high-speed, simultaneous-sampling ADC. The device includes two individually programmable reference sources that can be used for system-level gain calibration. Also, a flexible serial interface that can operate over a wide power-supply range enables easy communication with a large variety of host controllers. Power consumption for a given throughput can be optimized by using the two low-power modes supported by the device.
  • Pin-compatible family
  • Simultaneously samples 2-channel
  • Supports fully-differential inputs
  • Excellent AC/DC performance
  • Dual, programmable and buffered
  • Green product and no Sb/Br

應用

Motor Drive & Control, Test & Measurement, Sensing & Instrumentation, Communications & Networking, Automation & Process Control

產品訊息

:
16bit
:
700kSPS
:
Differential
:
SPI
:
Single
:
4.5V
:
5.5V
:
WQFN
:
16Pins
:
-40°C
:
125°C
:
Dual 16-Bit SAR ADCs
:
-
:
MSL 2 - 1 year
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

165 有存貨

165 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2020/6/29 當週起有更多存貨可供選購

NT$697.93

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$697.93
 
10+ NT$641.58
 
25+ NT$608.40
 
100+ NT$542.03
 
250+ NT$515.41
 
500+ NT$482.23