您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ADS8862IDGS . - 

Analogue to Digital Converter, 16 bit, 680 kSPS, Single Ended, SPI, Single, 2.7 V

ADS8862IDGS . - Analogue to Digital Converter, 16 bit, 680 kSPS, Single Ended, SPI, Single, 2.7 V

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADS8862IDGS .
訂購代碼:
2392457
產品範圍
Single 16-Bit SAR ADCs

產品總覽

The ADS8862IDGS is a 16-bit single-ended input Analog-to-digital Converter (ADC) operates with a 2.5 to 5V external reference. It is offering a wide selection of signal ranges without additional input signal scaling. The reference voltage setting is independent of and can exceed the analog supply voltage (AVDD). The device offers an SPI-compatible serial interface that also supports daisy-chain operation for cascading multiple devices. An optional busy-indicator bit makes synchronizing with the digital host easy. The device supports unipolar single-ended analog inputs in the range of -0.1V to VREF + 0.1V. Device operation is optimized for very low-power operation. Power consumption directly scales with speed. This feature makes the ADS8862 excellent for lower-speed applications.
  • No Latency output
  • SPI™ compatible serial interface with daisy-chain
  • Excellent AC and DC performance
  • Low-power dissipation
  • Green product and no Sb/Br

應用

Automation & Process Control, Test & Measurement, Medical, Sensing & Instrumentation

產品訊息

:
16bit
:
680kSPS
:
Single Ended
:
SPI
:
Single
:
2.7V
:
3.6V
:
VSSOP
:
10Pins
:
-40°C
:
85°C
:
Single 16-Bit SAR ADCs
:
-
:
MSL 2 - 1 year
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

无库存

NT$379.57

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$379.57
 
10+ NT$348.80
 
25+ NT$330.82
 
100+ NT$294.53
 
250+ NT$280.35
 
500+ NT$262.03
 
1000+ NT$240.60