您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

AFE4300EVM-PDK

Performance Demonstration Kit, AFE4300 Weigh Scale/Body Composition Analog Front End

AFE4300EVM-PDK - Performance Demonstration Kit, AFE4300 Weigh Scale/Body Composition Analog Front End
AFE4300EVM-PDK - Performance Demonstration Kit, AFE4300 Weigh Scale/Body Composition Analog Front End
AFE4300EVM-PDK - Performance Demonstration Kit, AFE4300 Weigh Scale/Body Composition Analog Front End

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AFE4300EVM-PDK
訂購代碼:
3125776

產品總覽

The AFE4300EVM-PDK is an Evaluation Module for evaluate the operation and performance of the AFE4300, a weigh scale/body composition analogue-front-end. The AFE4300 incorporating two separate signal chains, one targeting weight measurement and the other targeting body composition analysis. The board provides access for load cell terminals to support up to four load cell inputs for weigh scale measurements, BCM terminals to support up to three tetra-polar complex impedance measurements. Users can also feed any type of single ended or differential signals directly to the AFE4300 through the auxiliary (AUX1 and AUX2) inputs. External support circuits such as anti-aliasing network for load cell terminals, trim-pot for setting the gain of the instrumentation amplifier at the weigh scale front-end, instrumentation amplifiers for the BCM differential terminals, load cell simulation block, impedance simulation block, clocks and external references are provided for testing purposes.
  • Support for up to four load cell inputs
  • Support for three tetra-polar impedance measurements
  • On-board load cell simulation block
  • Acquire data at up to 860 samples per second in data capture mode
  • USB based power and PC application connectivity

應用

Test & Measurement, Industrial

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Texas Instruments

:
AFE4300

:
16bit

:
0.86kSPS

:
Data Converter

:
Analogue Front End

:
Eval Board AFE4300, MMB3 Modular Motherboard, USB Cable

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (0)

暢銷品

4 有存貨 需要更多?

4 件可在 3 - 4 個工作日內出貨

NT$9,411.29

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$9,411.29
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流