您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

BOOST-DRV8711 . - 

Evaluation Board, DRV8711 Stepper Motor Driver & CSD88537ND Dual N-Channel NexFETTM Power MOSFET

BOOST-DRV8711 . - Evaluation Board, DRV8711 Stepper Motor Driver & CSD88537ND Dual N-Channel NexFETTM Power MOSFET

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
BOOST-DRV8711 .
訂購代碼:
2535951

產品總覽

The BOOST-DRV8711 is a stepper motor BoosterPack featuring DRV8711 and CSD88537ND. The BOOST-DRV8711 is 8V to 52V, 4.5A, bipolar stepper motor drive stage based on the DRV8711 stepper motor pre-driver and CSD88537ND dual N-channel NexFETTM power MOSFET. The module contains everything needed to drive many different kinds of bipolar stepper motors and can also be repurposed as a dual brushed DC motor driver. The BOOST-DRV8711 is ideal for those wishing to learn more about stepper motor control techniques and drive stage design. This kit was designed to be compatible with all TI LaunchPads following the LaunchPad pin-out Standard with primary software/firmware support being provided for the MSP-EXP430G2 LaunchPad with a MSP430G2553.
  • 8V to 52V supply input with up to 4.5A continuous output current from each H-bridge
  • Built-in 1/256-step microstepping indexer for ultra-smooth movement
  • SPI interface for driver settings and status reporting
  • Complete stepper motor drive stage in ultra small form factor (1.75" x 2.00")
  • Fully protected drive stage including overcurrent, overtemperature and under voltage protection
  • Combine with TI LaunchPad kits to create a complete stepper motor drive and control platform
  • Optimized for the MSP-EXP430G2 LaunchPad with a user friendly application

應用

Motor Drive & Control

警告

Stepper motor BoosterPack is not a standalone evaluation board, requires a compatible LaunchPad kit to provide appropriate control signals, a stepper motor and sufficient power supply.

產品訊息

:
Stepper Motor
:
Texas Instruments
:
Power Management - Motor Control
:
DRV8711, MSP430G2553
:
Eval Board DRV8711
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

98 有存貨

存貨供應完畢便停止銷售

94 件可在 3 - 4 個工作日內出貨
4 件可在 4 - 5 個工作日內出貨
NT$1,098.69

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,098.69