您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

BQ2026EVM . - 

Evaluation Module, Power Management, Battery Monitor, BQ2026

BQ2026EVM . - Evaluation Module, Power Management, Battery Monitor, BQ2026
BQ2026EVM . - Evaluation Module, Power Management, Battery Monitor, BQ2026
BQ2026EVM . - Evaluation Module, Power Management, Battery Monitor, BQ2026

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
BQ2026EVM .
訂購代碼:
2081128

產品總覽

The BQ2026EVM is an for bq2026 1.5Kbit serial EPROM containing a factory programmed, unique 48bit identification number, 8bit family code, and a 64bit status register. The evaluation board supports both the bq2026DBZR (SOT 23) and bq2026LPR (TO 92) packages but only one package can be evaluated / programmed at any time. The bq2026 is ideal for applications such as battery pack configuration parameters, record maintenance, asset tracking, product revision status, and access-code security.
  • Bq2026 is a 1.5K bit serial EPROM containing a factory-programmed, unique 48 bit UID
  • The bq2026 evaluation board supports both the bq2026DBZR (SOT23-3) and bq2026LPR (TO-92) packages
  • Single-Wire Interface to Reduce Circuit Board Routing
  • No Standby Power Required
  • Synchronous Communication Reduces Host Interrupt Overhead

應用

Security, Industrial

內容

Bq2026EVM REVA board, Personal computer interface board EV2300, USB cable(Type A-B)

產品訊息

:
Power Management - Battery
:
Battery Monitor
:
bq2026
:
Texas Instruments
:
BQ2026EVM REVA Board, PC Interface Board EV2300, USB Cable
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$2,952.62

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,952.62