您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

BQ24075EVM . - 

Evaluation Board, BQ24075 1.5A USB-Friendly Li-Ion Battery Charger, Power Path Management IC

BQ24075EVM . - Evaluation Board, BQ24075 1.5A USB-Friendly Li-Ion Battery Charger, Power Path Management IC
BQ24075EVM . - Evaluation Board, BQ24075 1.5A USB-Friendly Li-Ion Battery Charger, Power Path Management IC

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
BQ24075EVM .
訂購代碼:
2334106

產品總覽

The BQ24075EVM is an evaluation module for BQ24075, an integrated Li ion linear charger and system power path management device targeted at space limited portable applications. The devices operate from either a USB port or AC adapter and support charge currents up to 1.5A. The evaluation module also supports bq24072/3/4/9 and bq24230/2 (bqTiny-III) devices. The charger is programmed from the factory to deliver 0.9A of charging current. This evaluation module was designed as a stand alone evaluation module, but it also can be interfaced with the system and host via the connectors and headers.
  • 100mA maximum current limit ensures compliance to USB to IF standard
  • Dynamic power path management (DPPM)
  • 28V input rating with over voltage protection
  • Selectable 100mA and 500mA maximum input current
  • Small 3mm × 3mm 16 lead QFN package
  • Status indication (charging/done, power good)
  • Reverse current, short circuit and thermal protection
  • Programmable pre charge and fast charge safety timers
  • Proprietary start up sequence limits inrush current

應用

Power Management, Portable Devices, Consumer Electronics

警告

It is important to operate this EVM within the input voltage range of 0V to 6.5V and the output voltage range of 0V to 6.5V. Exceeding the specified input range may cause damage to the EVM.

產品訊息

:
Power Management - Battery
:
Battery Charger
:
BQ24075
:
Texas Instruments
:
Eval Board BQ24075
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$4,350.73

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,350.73