您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

BQ24133EVM-715-15V . - 

Evaluation Board, BQ24133 Synchronous Switch-Mode Li-Ion & Li-Polymer Battery Charger, 15V

BQ24133EVM-715-15V . - Evaluation Board, BQ24133 Synchronous Switch-Mode Li-Ion & Li-Polymer Battery Charger, 15V

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
BQ24133EVM-715-15V .
訂購代碼:
2378879

產品總覽

The BQ24133EVM-715-15V is for evaluating the bq24133 synchronous battery charger. The bq24133 is highly integrated stand alone lithium ion and lithium polymer switch mode battery charger with two integrated N channel power MOSFETs. It offers a constant frequency synchronous PWM controller with high accuracy regulation of input current, charge current, and voltage. It closely monitors the battery pack temperature to allow charge only in a preset temperature window. It also provides battery detection, pre-conditioning, charge termination, and charge status monitoring. A programmable charge timer offers a safety back up. The bq24133 automatically restarts the charge cycle if the battery voltage falls below an internal threshold, and enters a low quiescent current sleep mode when the input voltage falls below the battery voltage.
  • Stand alone synchronous switch mode, battery charge controller
  • Automatic sleep mode for low power consumption
  • LED indication for charge status
  • Test points for key signals available for testing purposes, easy probe hook-up
  • Jumpers available, easy to change setting

應用

Consumer Electronics, Power Management, Medical, Portable Devices

註腳

Prior to test and evaluation, it is important to verify that the EVM selected is set up correctly for the battery pack to be charged and has internal protection as a safety backup

警告

These devices have limited built in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to MOS gates.

產品訊息

:
Power Management - Battery
:
Battery Charger
:
BQ24133
:
Texas Instruments
:
Evaluation Board BQ24133
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

BQ24133EVM-715-15V . 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量

相關產品

比較選取項目

相關搜尋

2 有存貨

存貨供應完畢便停止銷售

2 件可在 3 - 4 個工作日內出貨
NT$4,350.73

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,350.73