您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

BQ24170EVM-610-15V . - 

Evaluation Board, BQ24170 Synchronous Switch Mode Li Ion and Li Polymer Battery Charger

BQ24170EVM-610-15V . - Evaluation Board, BQ24170 Synchronous Switch Mode Li Ion and Li Polymer Battery Charger

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
BQ24170EVM-610-15V .
訂購代碼:
2334108

產品總覽

The BQ24170EVM-610-15V evaluation module helps designers evaluate the operation and performance of the bq24170 synchronous battery charger. The bq24170 is highly integrated stand alone lithium ion and lithium polymerise switch mode battery charger with two integrated N-channel power MOSFETs. It offers a constant frequency synchronous PWM controller with high accuracy regulation of input current, charge current, and voltage. It closely monitors the battery pack temperature to allow charge only in a preset temperature window. It also provides battery detection, pre-conditioning, charge termination, and charge status monitoring. A programmable charge timer offers a safety back up. The bq24170 automatically restarts the charge cycle if the battery voltage falls below an internal threshold, and enters a low quiescent current sleep mode when the input voltage falls below the battery voltage. The EVM is also called the HPA610 (-002).
  • Stand alone synchronous switch mode, battery charge controller
  • Integrated N-MOSFETs and power path selector
  • CELL pin setting to select between 1, 2, or 3 Li ion batteries with 4.2V/cell
  • Input operating range: 6V to 18V
  • LED indication for charge status
  • Test points for key signals available for testing purposes, easy probe hook-up
  • Jumpers available; easy to change setting

應用

Consumer Electronics, Portable Devices, Medical, Power Management

註腳

It is important to operate this EVM within the input voltage range of 0V to 20V and the output voltage range of 0V to 12.6V

警告

ESD precautions must be followed while handling electronic assemblies and performing test.

產品訊息

:
Power Management - Battery
:
Battery Charger
:
BQ24170
:
Texas Instruments
:
Evaluation Module BQ24170
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$4,350.73

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,350.73