您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

BQ24196EVM-021 . - 

EVALUATION BOARD, BATTERY CHARGER

BQ24196EVM-021 . - EVALUATION BOARD, BATTERY CHARGER

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
BQ24196EVM-021 .
訂購代碼:
2378901

產品總覽

The BQ24196EVM-021 is a complete charger module for evaluating an I2C controlled single NVDC-1 charge using the BQ24196 device. The bq24196 is a highly integrated switch mode battery charge management and system power path management devices for single cell Li ion and Li polymer battery in a wide range of tablet and other portable devices. Its low impedance power path optimizes switch mode operation efficiency, reduces battery charging time and extends battery life during discharging phase. The I2C serial interface with charging and system settings makes the device a truly flexible solution. The device supports a wide range of input sources, including standard USB host port, USB charging port and high power DC adapter.
  • High efficiency 4.5A switch mode charger
  • Highest battery discharge efficiency at 2A, 90% at 4A
  • Single input USB compliant/adapter charger
  • 3.9V to 17V input operating voltage range
  • USB OTG 5V at 1.3A synchronous boost
  • Narrow VDC power path management
  • 1.5MHz switching frequency for low profile inductor
  • Autonomous battery charging with or without host management

應用

Consumer Electronics, Portable Devices, Power Management, Communications & Networking, Audio

產品訊息

:
Power Management - Battery
:
Battery Charger
:
BQ24196
:
Texas Instruments
:
Evaluation Module BQ24196
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$4,222.90

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,222.90