您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

BQ24610EVM . - 

Evaluation Board, BQ24610 Multi Cell Synchronous Switch Mode Battery Charger

BQ24610EVM . - Evaluation Board, BQ24610 Multi Cell Synchronous Switch Mode Battery Charger

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
BQ24610EVM .
訂購代碼:
2334109

產品總覽

The BQ24610EVM is an evaluation module for evaluating bq24610 highly integrated Li ion or Li polymer switch mode battery charge controllers. The bq24610 is a highly integrated lithium ion or lithium polymerise switch mode battery charge controller. It offers a constant frequency synchronous switching PWM controller with high accuracy charge current and voltage regulation, charge preconditioning, termination, adapter current regulation and charge status monitoring. Charge is terminated when the current reaches a minimum user selectable level. A programmable charge timer provides a safety backup. The bq24610 automatically restarts the charge cycle if the battery voltage falls below an internal threshold, and enters a low quiescent current sleep mode when the input voltage falls below the battery voltage. A highly accurate current sense amplifier enables precise measurement of input current from the ac adapter to monitor the overall system power.
  • High efficiency synchronous buck charger
  • User programmable up to 26V battery voltage
  • LED Indication for control and status signals
  • Test Points for key signals available for testing purpose, easy probe hook-up
  • Jumpers available. Easy to change connections
  • AC adapter operating range 5V to 28V

應用

Consumer Electronics, Portable Devices, Industrial, Medical

警告

This integrated circuit can be damaged by ESD. TI recommends that all integrated circuits be handled with appropriate precautions. Failure to do so can cause damage

產品訊息

:
Power Management - Battery
:
Switch Mode Battery Charge Controller
:
BQ24610
:
Texas Instruments
:
Evaluation Module BQ24610
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

2 有存貨

存貨供應完畢便停止銷售

2 件可在 3 - 4 個工作日內出貨
NT$3,831.00

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,831.00
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。