您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

BQ24630EVM . - 

Evaluation Board, BQ24630 Multi Cell Synchronous Switch Mode Battery Charger

BQ24630EVM . - Evaluation Board, BQ24630 Multi Cell Synchronous Switch Mode Battery Charger

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
BQ24630EVM .
訂購代碼:
2334110

產品總覽

The BQ24630EVM is an evaluation module for bq24630, a highly integrated switch mode battery charge controller designed specifically for lithium phosphate batteries. It offers a constant frequency synchronous PWM controller with high accuracy current and voltage regulation, charge preconditioning, termination, adapter current regulation, and charge status monitoring. The bq24630 charges the battery in three phases: preconditioning, constant current, and constant voltage. Charge is terminated when the current reaches a minimum user selectable level. A programmable charge timer provides a safety backup. The bq24630 automatically restarts the charge cycle if the battery voltage falls below an internal threshold and enters a low quiescent current sleep mode when the input voltage falls below the battery voltage.
  • High efficiency synchronous buck charger
  • User programmable up to 26V battery voltage
  • AC adapter operating range 5V to 28V
  • LED indication for control and status signals
  • Test points for key signals available for testing purpose. Easy probe hook up
  • Jumpers available. Easy to change connections

應用

Industrial, Portable Devices, Medical, Communications & Networking, Consumer Electronics

警告

It is important to operate this EVM within the input voltage range of 5V to 28V and the output voltage range of 0V to 26V. Exceeding the specified input range may cause damage to the EVM.

產品訊息

:
Power Management - Battery
:
Battery Charger
:
BQ24630
:
Texas Instruments
:
Eval Board BQ24630
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$6,355.31

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$6,355.31