您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

BQ24650EVM-639 - 

Evaluation Board, BQ24650 Synchronous, Switch Mode, Battery Charge Controller for Solar Power

BQ24650EVM-639 - Evaluation Board, BQ24650 Synchronous, Switch Mode, Battery Charge Controller for Solar Power

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
BQ24650EVM-639
訂購代碼:
3009782

產品總覽

The BQ24650EVM Evaluation Module assists users in evaluating the bq24650 synchronous battery charger. The bq24650 is a highly integrated switch-mode battery charge controller. It provides input voltage regulation, which reduces charge current when input voltage falls below a programmed level. When the input is powered by a solar panel, the input regulation loop maintains the panel at maximum power output. The bq24650 offers a constant-frequency, synchronous PWM controller with high-accuracy current and voltage regulation, charge preconditioning, charge termination and charge status monitoring. The BQ24650EVM is also called the HPA639 A. The manual includes the bq24650EVM bill of materials, board layout and schematic. The user's guide SLUU444 describes the features and operation of the bq24650EVM.
  • Synchronous switch-mode battery charge controller for solar power
  • Resistor-programmable up to 26Vbattery voltage
  • Input operating range: 5V to 28V
  • LED indication for charge status
  • Test points for key signals available for testing purposes; easy probe hook-up
  • Jumpers available; easy-to-change setting
  • BQ24650 charges the battery in three phases: preconditioning, constant current and constant voltage
  • BQ24650 offers a constant-frequency, synchronous PWM controller with high-accuracy regulation
  • BQ24650 offers voltage regulation, charge preconditioning, charge termination and status monitoring
  • Resistor programmable float voltage

應用

Power Management, Portable Devices, Consumer Electronics, Automotive, Power Management

警告

Its important to operate this EVM within the input voltage range of 18V to 22V and the output voltage range of 0V to 18V. Exceeding the specified input range may cause irreversible damage to the EVM.

產品訊息

:
Power Management - Battery
:
Battery Charger
:
BQ24650
:
Texas Instruments
:
Board Only
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

46 有存貨

46 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2020/5/4 當週起有更多存貨可供選購

NT$4,655.68

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,655.68
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。