您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

BQ25570EVM-206 . - 

Evaluation Board, BQ25570 Energy Harvesting Charger, For Storage Elements

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
BQ25570EVM-206 .
訂購代碼:
2378919

產品總覽

The BQ25570EVM-206 is an Evaluation Module for evaluating the bq25570 energy harvesting charger for storage elements like single-cell Li-Ion/Polymer batteries or super-capacitors. Intended to be powered by high impedance supplies, such as solar panels, thermo-electric generators (TEGs) or piezoelectric generators, the bq25570 regulates its input voltage so that it will not collapse its input source while charging the storage element up to a set voltage point. A power good output indicates when the charger's storage element reaches an user set voltage level. The bq25570 has an integrated buck regulator that provides a regulated output from the charger output. With minimum changes, the EVM can also be configured as an ultra-low power boost converter, regulating the output voltage from a low impedance source, while simultaneously providing a second output voltage from the buck regulator.
  • Programmable input voltage regulation setting via jumpers or resistors
  • Programmable charger output voltage maximum setting via resistors (currently 4.2V)
  • Programmable charger output voltage maximum setting via resistors (currently 1.8V)
  • Programmable power good (BAT_OK) voltage setting via resistors (currently 3.0V)
  • Multiple jumpers, connectors and test points available

應用

Power Management

產品訊息

:
Power Management - Battery
:
Battery Charger
:
BQ25570
:
Texas Instruments
:
Eval Board BQ25570
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

80 有存貨

存貨供應完畢便停止銷售

80 件可在 3 - 4 個工作日內出貨
NT$4,350.73

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,350.73