您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

BQ27510EVM . - 

FUEL GAUGE, EVALUATION MODULE

BQ27510EVM . - FUEL GAUGE, EVALUATION MODULE
BQ27510EVM . - FUEL GAUGE, EVALUATION MODULE

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
BQ27510EVM .
訂購代碼:
2334114

產品總覽

The BQ27510EVM evaluation module is a complete evaluation system for the bq27510. The BQ27510 system side Li Ion battery fuel gauge is a microcontroller peripheral that provides fuel gauging for single cell Li Ion battery packs. The device requires little system microcontroller firmware development. The bq27510 resides on the system's main board and manages an embedded battery (non removable) or a removable battery pack. The circuit module includes one bq27510 integrated circuit and all other on board components necessary to monitor and predict capacity for a system side fuel gauge solution. The circuit module connects directly across the battery pack. With the EV2300 interface board and software, the user can read the bq27510 data registers, program the chipset for different pack configurations, log cycling data for further evaluation, and evaluate the overall functionality of the bq27510 solution under different charge and discharge conditions.
  • Complete evaluation system for the bq27510 gas gauge with impedance Track technology
  • Populated circuit module for quick setup
  • Personal computer (PC) software and interface board for easy evaluation
  • Software that allows data logging for system analysis

應用

Portable Devices, Embedded Design & Development, Power Management, Test & Measurement

內容

BQ27510 circuit module (HPA329), Set of support documentation, NTC103AT thermistor

警告

These devices have limited built in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to MOS gates.

產品訊息

:
Power Management - Battery
:
Fuel Gauge
:
BQ27510
:
Texas Instruments
:
Evaluation Board BQ27510, NTC103AT Thermistor, User Guide
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

BQ27510EVM . 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量

相關產品

比較選取項目

相關搜尋

无库存

NT$4,350.73

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,350.73