您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

BQ34Z110EVM

Evaluation Module for Battery Fuel Gauge with Impedance Track for Lead Acid Batteries

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
BQ34Z110EVM
訂購代碼:
2378939

產品總覽

The BQ34Z110EVM is an evaluation module for BQ34Z110 device. The BQ34Z110 is a fuel gauge solution that works independently of battery series cell configurations. Batteries from 4V to 64V can be supported through an external voltage translation circuit that can be controlled automatically to reduce system power consumption. The BQ34Z110 device provides several interface options, including an I2C slave, an HDQ slave, one or four direct LEDs and an alert output pin. Additionally, the BQ34Z110 provides support for an external port expander for more than four LEDs.
  • Link to software allowing data logging for system analysis
  • Capacity estimation using patented impedance
  • Aging compensation
  • Self discharge compensation
  • Supports battery capacities above 65Ahr
  • Supports charge and discharge currents above 32A
  • External NTC thermistor support
  • Supports two wire I2CTM and HDdQ single wire communication interfaces with host system
  • SHA-1, HMAC authentication
  • Reduced power modes

應用

Power Management, Medical, Sensing & Instrumentation, Consumer Electronics, Portable Devices, Automotive

內容

BQ34Z110 evaluation module, Documentation.

註腳

Applying a voltage higher than 5V when jumpers are configured for <= 5V operation is very likely to damage the IC.

警告

This device has limited built in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

產品訊息


:
Power Management - Battery

:
Fuel Gauge

:
BQ34Z110

:
Texas Instruments

:
Eval Board BQ34Z110, Documentation

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

不再生產

NT$3,911.32

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,911.32
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。