您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

BQ77905EVM-707 . - 

Evaluation Board, 3S to 5S Advanced Stackable Low Power Battery Protector, Support 20 Series Cells

BQ77905EVM-707 . - Evaluation Board, 3S to 5S Advanced Stackable Low Power Battery Protector, Support 20 Series Cells

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
BQ77905EVM-707 .
訂購代碼:
2752495

產品總覽

The BQ77905EVM-707 from Texas Instruments is a evaluation module (EVM) for the bq77905 3-5S low power protector for lithium-ion cells. The EVM includes one bq77905 and FETs to control current in a configuration typical for switching current in a lithium-ion battery pack. The circuit module includes one bq77905 integrated circuit (IC), a sense resistor, thermistor, two CSD18534Q5A FETs and all other on-board components necessary to switch charge and discharge current. The circuit module connects between a 'battery' source and a 'pack' load. In addition to the current and voltage applied to the module the user can remove on-board jumpers to simulate over or under-temperature conditions to observe FET control under different charge and discharge conditions.
  • Complete evaluation system for the bq77905 3-5S low power protector IC
  • Populated circuit module for quick setup

應用

Signal Processing

註腳

The circuit module is not a finished product or electrical appliance. It must be used by qualified personnel with additional equipment for evaluation only. Do not leave EVM powered when unattended.

警告

The circuit module may be damaged by overtemperature. To avoid damage, monitor the temperature during evaluation and provide cooling as needed for your system environment.

產品訊息

:
Power Management - Battery
:
Battery Protection
:
BQ77905
:
Texas Instruments
:
Eval Board BQ77905
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

6 有存貨

存貨供應完畢便停止銷售

6 件可在 3 - 4 個工作日內出貨
NT$4,129.24

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,129.24
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。